PDP SEO Portlet

15 PSI-A-4V

Pressure Sensor 4V 0psi to 15psi Absolute 4-Pin SIP

Manufacturer:Amphenol
Avnet Manufacturer Part #: 15 PSI-A-4V
Secondary Manufacturer Part#: 15 PSI-A-4V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

15 PSI-A-4V is an amplified line of a middle pressure sensor. It provides a radiometric 4V output with superior output characteristics. The sensor housing has been designed specifically to reduce package induced parasitic stress and strain. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. This is internally compensated using an ASIC compensation technique. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Application includes medical instrumentation, environmental Instrumentation, and HVAC instrumentation.

  • Operating pressure range from 0 to 15PSIA, nominal span is 4V
  • Proof pressure is 45PSI, burst pressure is 60PSI
  • Nominal output span is ±2.0V, nominal offset voltage is 2.25V at zero differential pressure
  • Supply voltage range from +4.5 to +5.5VDC
  • Calibrated zero and span
  • Offset temperature shift is ±40mV max (25°C)
  • Linearity, hysteresis error is ±0.5%FSS max (25°C)
  • Span temperature shift is ±1%FSS max (25°C)
  • Operating temperature range from -25 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Air, Dry Gas
4
15 psi
0 psi
85 °C
-25 °C
Dual Axial Barbless, Same Side
Absolute
AXCA Series
SIP
Through Hole
Analog
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.2969